KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, F93 Series

RS Stock No.: 136-1221Brand: AVXManufacturers Part No.: F931C155MA
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

1.5µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Equivalent Series Resistance

Length

3.2mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

F93

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMD

Polarised

Polar

Leakage Current

0.5 μA

Product details

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )

AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications

Low-power DC/DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, F93 Series

P.O.A.

KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

1.5µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1206 (3216M)

Equivalent Series Resistance

Length

3.2mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

F93

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

SMD

Polarised

Polar

Leakage Current

0.5 μA

Product details

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )

AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications

Low-power DC/DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more