Asco Solenoid Valve H262602DOD0, 2 port(s) , NC, 6 V dc, 15mm

RS Stock No.: 488-677Brand: AscoManufacturers Part No.: H262-602BW.6/DC
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Asco

Supply Voltage

6 V dc

Number of Ports

2

Connection Size

15mm

Connection

15 mm Compression Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Neutral Liquid, Water

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

262

Maximum Working Pressure

12 bar

Operating Temperature Range

0 → +40 °C

Thread Standard or Connection Type

Compression

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Flow Factor Kv

0.15m³/h

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve H262602DOD0, 2 port(s) , NC, 6 V dc, 15mm

P.O.A.

Asco Solenoid Valve H262602DOD0, 2 port(s) , NC, 6 V dc, 15mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Asco

Supply Voltage

6 V dc

Number of Ports

2

Connection Size

15mm

Connection

15 mm Compression Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Neutral Liquid, Water

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

262

Maximum Working Pressure

12 bar

Operating Temperature Range

0 → +40 °C

Thread Standard or Connection Type

Compression

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Flow Factor Kv

0.15m³/h

Country of Origin

United Kingdom