Antenova 2010B4844-01 Blade WiFi Antenna with SMA Connector, WiFi

RS Stock No.: 384-507Brand: AntenovaManufacturers Part No.: 2010B4844-01
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Blade

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

4.1dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Series

Titanis

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Antenova 2010B4844-01 Blade WiFi Antenna with SMA Connector, WiFi

P.O.A.

Antenova 2010B4844-01 Blade WiFi Antenna with SMA Connector, WiFi
Stock information temporarily unavailable.

Technical documents

Specifications

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Blade

Antenna Mounting Type

Direct

Connector Type

SMA

Gain

4.1dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Series

Titanis