Technical documents
Specifications
Brand
amsWavelength of Peak Sensitivity
940nm
Package Type
SM
Mounting Type
Surface Mount
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ams, TSL260R-LF Photodetector Amplifier Unit, Surface Mount SM
1
P.O.A.
ams, TSL260R-LF Photodetector Amplifier Unit, Surface Mount SM
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
amsWavelength of Peak Sensitivity
940nm
Package Type
SM
Mounting Type
Surface Mount
Length
4.6mm
Width
1.64mm
Height
14.86mm
Series
TSL
Country of Origin
Korea, Republic Of