Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
4.6mm
Width
2.6mm
Height
4.6mm
Peak Photo Sensitivity
16mV/µW
Series
TSL
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ams, TSL14S-LF Visible Light Photodetector Amplifier Unit, Through Hole Side-looker Package
5
P.O.A.
ams, TSL14S-LF Visible Light Photodetector Amplifier Unit, Through Hole Side-looker Package
Stock information temporarily unavailable.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
amsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
640nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
4.6mm
Width
2.6mm
Height
4.6mm
Peak Photo Sensitivity
16mV/µW
Series
TSL