Technical documents
Specifications
Brand
AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
4mA dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
AC75B
Calibrated
RSCAL
AC Current Measurement Resolution
100mA ac
DC Current Measurement Resolution
0.1µA dc
Best DC Current Accuracy
±1% + 2 Digits
Clamp Meter Type
Capacitance, Continuity, Current, Resistance, Temperature, Voltage
Best AC Current Accuracy
±2.5% +7 A
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best DC Voltage Accuracy
±0.9% + 2 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Height
212mm
AC Voltage Measurement Resolution
1mV ac
Maximum Conductor Size
35mm
Battery Life
400 h
Weight
390g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
9V
Absolute Maximum Temperature Measurement
+400°C
Minimum Operating Temperature
0°C
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
84mm
Length
40mm
Resistance Measurement Resolution
100mΩ
Dimensions
40 x 84 x 212mm
DC Voltage Measurement Resolution
0.1mV dc
Best Temperature Measurement Accuracy
±1% + 3 °C
Country of Origin
Taiwan, Province Of China
Product details
Amprobe AC75B Clamp Multimeter
Automatic reading range selection
Backlit display
Measurement of AC and DC voltages
Capacity and temperature readings
μA measurement range for reading the direct current of ionisation currents in heating systems
Hold function
Acoustic continuity test
Measuring resistance
Auto power off function
Standards
CAT III / 600 V, CAT II 1000 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AmprobeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
4mA dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Model Number
AC75B
Calibrated
RSCAL
AC Current Measurement Resolution
100mA ac
DC Current Measurement Resolution
0.1µA dc
Best DC Current Accuracy
±1% + 2 Digits
Clamp Meter Type
Capacitance, Continuity, Current, Resistance, Temperature, Voltage
Best AC Current Accuracy
±2.5% +7 A
Best AC Voltage Accuracy
±1.5% + 5 Digits
Best DC Voltage Accuracy
±0.9% + 2 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Height
212mm
AC Voltage Measurement Resolution
1mV ac
Maximum Conductor Size
35mm
Battery Life
400 h
Weight
390g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
9V
Absolute Maximum Temperature Measurement
+400°C
Minimum Operating Temperature
0°C
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
84mm
Length
40mm
Resistance Measurement Resolution
100mΩ
Dimensions
40 x 84 x 212mm
DC Voltage Measurement Resolution
0.1mV dc
Best Temperature Measurement Accuracy
±1% + 3 °C
Country of Origin
Taiwan, Province Of China
Product details
Amprobe AC75B Clamp Multimeter
Automatic reading range selection
Backlit display
Measurement of AC and DC voltages
Capacity and temperature readings
μA measurement range for reading the direct current of ionisation currents in heating systems
Hold function
Acoustic continuity test
Measuring resistance
Auto power off function
Standards
CAT III / 600 V, CAT II 1000 V