Adeunis RF ARF8054AA RF Transmitter RF Transmitter 868MHz, 2 → 3.3V

RS Stock No.: 914-4960Brand: Adeunis RFManufacturers Part No.: ARF8054AA
brand-logo
View all in RF Modules

Technical documents

Specifications

Module Type

Transmitter

Supported Frequency Bands

868MHz

Maximum RF Data Rate

100kbit/s

Maximum Output Power

+10dBm

Supply Voltage

2 → 3.3V

Dimensions

78 x 39 x 30mm

Height

30mm

Length

39mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

78mm

Country of Origin

France

Product details

ARF8054AA Wireless M-Bus AMR Ambient Temperature Sensor

The ARF8054AA AMR Ambient Temperature Sensor from Adeunis RF is a compact, temperature transmitter that displays real-time temperature data using the Wireless M-Bus standard. Wireless M-Bus is ideal for short-range remote meter reading.

Features & Benefits of the ARF8054AA Temperature Sensor
•LCD screen for temperature display
•Li-Mn02 battery with 11-year autonomy guarantee
•-10 dBm RF radiated power
•300 m range
•868.95 MHz frequency
•100 kbps RF data rate
•35 mA max Tx consumption
•2 to 3.3 V operating voltage
•-40° C to +85° C storage temperature
•EN300-220, EN301-489, EN13757-4:2005, OMS 3.0.1 standards
•Dimensions: 78 x 39 x 30 mm

Wireless Modules - Adeunis RF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adeunis RF ARF8054AA RF Transmitter RF Transmitter 868MHz, 2 → 3.3V

P.O.A.

Adeunis RF ARF8054AA RF Transmitter RF Transmitter 868MHz, 2 → 3.3V
Stock information temporarily unavailable.

Technical documents

Specifications

Module Type

Transmitter

Supported Frequency Bands

868MHz

Maximum RF Data Rate

100kbit/s

Maximum Output Power

+10dBm

Supply Voltage

2 → 3.3V

Dimensions

78 x 39 x 30mm

Height

30mm

Length

39mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

78mm

Country of Origin

France

Product details

ARF8054AA Wireless M-Bus AMR Ambient Temperature Sensor

The ARF8054AA AMR Ambient Temperature Sensor from Adeunis RF is a compact, temperature transmitter that displays real-time temperature data using the Wireless M-Bus standard. Wireless M-Bus is ideal for short-range remote meter reading.

Features & Benefits of the ARF8054AA Temperature Sensor
•LCD screen for temperature display
•Li-Mn02 battery with 11-year autonomy guarantee
•-10 dBm RF radiated power
•300 m range
•868.95 MHz frequency
•100 kbps RF data rate
•35 mA max Tx consumption
•2 to 3.3 V operating voltage
•-40° C to +85° C storage temperature
•EN300-220, EN301-489, EN13757-4:2005, OMS 3.0.1 standards
•Dimensions: 78 x 39 x 30 mm

Wireless Modules - Adeunis RF