Adeunis RF ARF8020AA RF Transceiver RF Transceiver 868MHz, 5V

RS Stock No.: 914-4954Brand: Adeunis RFManufacturers Part No.: ARF8020AA
brand-logo
View all in RF Modules

Technical documents

Specifications

Module Type

Transceiver

Supported Frequency Bands

868MHz

Maximum Output Power

+14dBm

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

USB

Supply Voltage

5V

Dimensions

80 x 20 x 14mm

Height

14mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

80mm

Country of Origin

France

Product details

ARF8020AA Wireless M-Bus AMR Transmitter/Receiver USB Dongle

The ARF8020AA is a USB dongle that, when plugged into a device, can transmit and receive radio frames. The dongle uses the Wireless M-Bus standard which is ideal for short-range, remote meter reading applications.

Features & Benefits of the ARF8020AA USB Dongle
•Power supplied from the device it is connected to
•868 MHz integrated antenna
•200 m range
•25 mW
•14 dBm RF radiated power
•-117 dBm sensitivity
•4/5/32/100 kbps
•12 channels
•-40° C to +85° C operating temperature
•Dimensions: 80 x 20 x 14 mm
•EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005 standards

Wireless Modules - Adeunis RF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adeunis RF ARF8020AA RF Transceiver RF Transceiver 868MHz, 5V

P.O.A.

Adeunis RF ARF8020AA RF Transceiver RF Transceiver 868MHz, 5V
Stock information temporarily unavailable.

Technical documents

Specifications

Module Type

Transceiver

Supported Frequency Bands

868MHz

Maximum Output Power

+14dBm

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

USB

Supply Voltage

5V

Dimensions

80 x 20 x 14mm

Height

14mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

80mm

Country of Origin

France

Product details

ARF8020AA Wireless M-Bus AMR Transmitter/Receiver USB Dongle

The ARF8020AA is a USB dongle that, when plugged into a device, can transmit and receive radio frames. The dongle uses the Wireless M-Bus standard which is ideal for short-range, remote meter reading applications.

Features & Benefits of the ARF8020AA USB Dongle
•Power supplied from the device it is connected to
•868 MHz integrated antenna
•200 m range
•25 mW
•14 dBm RF radiated power
•-117 dBm sensitivity
•4/5/32/100 kbps
•12 channels
•-40° C to +85° C operating temperature
•Dimensions: 80 x 20 x 14 mm
•EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005 standards

Wireless Modules - Adeunis RF