Threaded Inserts

A threaded insert is a cylindrical tube-shaped piece of metal with an internal thread. Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. Threaded inserts with an external thread are also used to strengthen existing threads or to repair damaged threads usually in metalwork. You can find out more i...

Showing 1-20 of 78 products

Filter

Sort

Filter

Sort

£ 17.63

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3
4.6mm
4mm
4.6mm
5.7mm
Brass
-
-
1.6mm
-

£ 22.03

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3.5
5.4mm
4.8mm
5.4mm
7.1mm
Brass
-
-
1.8mm
-

£ 32.98

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3
5.5mm
4mm
5.5mm
5.7mm
Brass
-
-
1.6mm
-

£ 26.40

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M4
6.3mm
5.6mm
6.3mm
8.2mm
Brass
-
-
2.1mm
-

£ 70.24

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M6
8.7mm
8mm
8.7mm
12.7mm
Brass
-
-
3.3mm
-

£ 39.58

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M4
7.1mm
5.6mm
7.1mm
8.2mm
Brass
-
-
2.1mm
-

£ 50.50

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M5
7.9mm
6.4mm
7.9mm
9.5mm
Brass
-
-
2.6mm
-

£ 45.02

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M5
7.1mm
6.4mm
7.1mm
9.5mm
Brass
-
-
2.6mm
-

£ 76.82

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M6
9.5mm
8mm
9.5mm
12.7mm
Brass
-
-
3.3mm
-
RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm
RS Stock No.: 278-534Brand: RS PRO

£ 16.37

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3
-
4mm
4.22mm
4.78mm
Brass
-
-
-
6.7mm
RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm
RS Stock No.: 278-584Brand: RS PRO

£ 19.61

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3
-
4mm
4.22mm
4.78mm
Brass
-
-
-
6.2mm
RS PRO, M4 Brass Threaded Insert diameter 5.6mm Depth 7.95mm
RS Stock No.: 278-556Brand: RS PRO

£ 17.15

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M4
-
5.6mm
5.64mm
7.95mm
Brass
-
-
-
10.2mm
RS PRO, M5 Brass Threaded Insert diameter 6.4mm Depth 9.35mm
RS Stock No.: 278-562Brand: RS PRO

£ 21.50

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M5
-
6.4mm
6.65mm
9.35mm
Brass
-
-
-
12.2mm
RS PRO, M4 Brass Threaded Insert diameter 5.6mm Depth 7.95mm
RS Stock No.: 278-607Brand: RS PRO

£ 25.34

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M4
-
5.6mm
5.64mm
7.95mm
Brass
-
-
-
9.4mm

£ 29.40

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M5
8mm
6.4mm
6.65mm
9.53mm
Brass
-
-
-
11.2mm
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
RS Stock No.: 278-629Brand: RS PRO

£ 39.23

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M6
-
8mm
8.26mm
12.7mm
Brass
-
-
-
14.8mm
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
RS Stock No.: 278-578Brand: RS PRO

£ 30.17

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M6
-
8mm
8.26mm
12.7mm
Brass
-
-
-
16mm

£ 21.68

1 Bag of 50 (ex VAT)

Add to basket
RS Pro
M4
11.89mm
8.38mm
8.08mm
16.59mm
Steel
-
Bright Zinc Plated
4.75mm
0.38mm

£ 21.87

1 Bag of 50 (ex VAT)

Add to basket
RS Pro
M5
13.49mm
10.16mm
9.7mm
18.19mm
Steel
-
Bright Zinc Plated
4.75mm
0.38mm

£ 24.04

1 Bag of 100 (ex VAT)

Add to basket
RS Pro
M3.5
-
4.8mm
5.06mm
6.35mm
Brass
-
-
-
7.8mm