Each (In a Tube of 75) (ex VAT)
Available in multiples of 75
Add to basket Each (In a Pack of 2) (ex VAT)
Available in multiples of 2
Add to basket Each (On a Reel of 2500) (ex VAT)
Available in multiples of 2500
Add to basket Each (In a Pack of 2) (ex VAT)
Available in multiples of 2
Add to basket Each (In a Pack of 2) (ex VAT)
Available in multiples of 2
Add to basket Each (On a Reel of 3000) (ex VAT)
Available in multiples of 3000
Add to basket Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Microchip 3 V, 5 V
4mV
10000000MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+125 °C
Each (In a Pack of 10) (ex VAT)
Available in multiples of 10
Add to basket Microchip 3 V, 5 V
4.5mV
-
1
Rail to Rail Input/Output
SOT-23
5
3.1 x 1.8 x 1.3mm
1.3mm
1.8mm
3.1mm
+125 °C
Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+85 °C
Available in multiples of 1
Add to basket Texas Instruments 3 V, 5 V
0.325mV
10000MΩ
1
Rail to Rail Input/Output
MSOP
10
3 x 3 x 1.02mm
1.02mm
3mm
3mm
+125 °C
Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+85 °C
RS Stock No.: 165-4880 Brand: Microchip Manufacturers Part No.: MCP6G01T-E/OT Each (On a Reel of 3000) (ex VAT)
Available in multiples of 3000
Add to basket Microchip 3 V, 5 V
4.5mV
-
1
Rail to Rail Input/Output
SOT-23
5
3.1 x 1.8 x 1.3mm
1.3mm
1.8mm
3.1mm
+125 °C
RS Stock No.: 888-4884 Brand: Microchip Manufacturers Part No.: MCP6S21-I/SN Each (In a Tube of 100) (ex VAT)
Available in multiples of 100
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+85 °C
RS Stock No.: 165-4687 Brand: Microchip Manufacturers Part No.: MCP6S22-I/SN Each (In a Tube of 100) (ex VAT)
Available in multiples of 100
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+85 °C
Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
16
9.9 x 3.9 x 1.25mm
1.25mm
3.9mm
9.9mm
+85 °C
RS Stock No.: 911-5681 Brand: Microchip Manufacturers Part No.: MCP6S28-I/SL Each (In a Tube of 50) (ex VAT)
Available in multiples of 50
Add to basket Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
16
9.9 x 3.9 x 1.25mm
1.25mm
3.9mm
9.9mm
+85 °C
RS Stock No.: 165-4696 Brand: Microchip Manufacturers Part No.: MCP6S91-E/SN Each (In a Tube of 100) (ex VAT)
Available in multiples of 100
Add to basket Microchip 3 V, 5 V
4mV
10000000MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
3.9mm
4.9mm
+125 °C
RS Stock No.: 165-2093 Brand: Microchip Manufacturers Part No.: MCP6S93-E/UN Each (In a Tube of 100) (ex VAT)
Available in multiples of 100
Add to basket Microchip 2.5 → 5.5 V
4mV
-
2
Rail to Rail Input/Output
MSOP
10
3 x 4.9 x 1.1mm
1.1mm
4.9mm
3mm
+125 °C
Each (In a Bag of 5) (ex VAT)
Available in multiples of 5
Add to basket Microchip 2.5 → 5.5 V
4mV
-
2
Rail to Rail Input/Output
MSOP
10
3 x 4.9 x 1.1mm
1.1mm
4.9mm
3mm
+125 °C
Each (On a Reel of 250) (ex VAT)
Available in multiples of 250
Add to basket Texas Instruments 3 V, 5 V
0.325mV
10000MΩ
1
Rail to Rail Input/Output
MSOP
10
3 x 3 x 1.02mm
1.02mm
3mm
3mm
+125 °C