Solenoid Interlock Switches
Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.
What are solenoid interlock switches used for?
Solenoid interlock switches are widely used in machinery where an interrupt...
Showing 1-20 of 290 products
Schmersal
Power to Lock
24V dc
MZM 100 B
No
-
-
2 PNP
-
M12
-
Plastic
IP65, IP67
-
-
-
179mm
40mm
-
-
-
-
-
-
40mm
BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508
-
-
-
Schmersal
Power to Lock
24V dc
AZM 300
No
-
-
2 PNP
-
1/2 in NPT
1 PNP
Plastic
IP66, IP67, IP69K
-
-
-
100mm
35mm
24V
-
-
-
-
-
85mm
CE Listed, cULus Listed, ECOLAB, EN ISO 13849-1, IEC 61508, TUV
-
-
-
Schmersal
Power to Unlock
24V dc
AZM 300
No
-
-
2 PNP
-
M12
-
Plastic
IP66, IP67, IP69K
-
-
-
100mm
35mm
24V
-
-
-
-
-
85mm
CE Listed, cULus Listed, ECOLAB, EN ISO 13849-1, IEC 61508, TUV
-
-
-
Schmersal
Power to Unlock
24V dc
AZM 300
No
-
-
2 PNP
-
M12
1 PNP
Plastic
IP66, IP67, IP69K
-
-
-
100mm
35mm
26.4V dc
-
-
-
-
-
85mm
-
-
-
-
Schmersal
-
24V dc
AZM400Z
No
-
-
2NO
-
-
-
Die Cast Alloy
IP66, IP67
-
-
-
77.8mm
65.3mm
-
-
-
-
-
-
166.7mm
CE, cULus, EAC, TUV
-
-
-
Schmersal
-
24V dc
AZM400Z
No
-
-
2NO
-
-
-
Die Cast Alloy
IP66, IP67
-
-
-
77.8mm
65.3mm
-
-
-
-
-
-
166.7mm
CE, cULus, EAC, TUV
-
-
-
Schmersal
-
24V dc
AZM400Z
No
-
-
2NO
-
-
-
Die Cast Alloy
IP66, IP67
-
-
-
77.8mm
46.7mm
-
-
-
-
-
-
166.7mm
CE, cULus, EAC, TUV
-
-
-
Schmersal
Power to Lock
24V dc
MZM 100 B
No
-
-
2 PNP
-
M12
-
Plastic
IP65, IP67
-
-
-
179mm
40mm
-
-
-
-
-
-
40mm
BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508
-
-
-
Schmersal
Power to Lock
24V dc
MZM 100
No
-
-
2 PNP
-
M12
-
Plastic
IP65, IP67
-
-
-
179mm
40mm
-
-
-
-
-
-
40mm
BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508
-
-
-
Schmersal
Power to Lock
24V dc
MZM 100
No
-
-
2 PNP
-
M12
-
Plastic
IP65, IP67
-
-
-
179mm
40mm
-
-
-
-
-
-
40mm
BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508
-
-
-
...